Amphenol Communications Solutions10039755-10013TLFConector de borde de tarjeta

PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch

The pci express card edge 10039755-10013TLF smart card connector, developed by FCI, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 300 VAC. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. The item will be shipped in tray orientation. 10039755-10013TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C. It uses the press fit termination method.

1,746 piezas: Se puede enviar en 3 días

    Total$64.24Price for 22

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,746 piezas
      • Price: $2.92