Amphenol Communications Solutions10041460-101LFBlackplane del conector

AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header

FCI brings you their latest daughter card 10041460-101LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 120 contacts that are made out of copper alloy. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This product is 17.9 mm long, 24.7 mm tall and 38 mm deep. 10041460-101LF is housed in natural thermoplastic. It uses the press fit termination method.

Import TariffMay apply to this part if shipping to the United States

186 piezas: Se puede enviar hoy

    Total$14.04Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2146+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 186 piezas
      • Price: $14.04