50% Off
Amphenol Communications Solutions10042618-002LFAccesorios del conector
PCI Express® GEN 1 Card Edge, Storage and Server Connector, x16 Graphics Card Retention Mechanism
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ideal for any connection for wires this retention mechanism 10042618-002LF connector accessory manufactured from FCI will help make a strong connection. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 85 °C. This product is 23.8 mm long, 19 mm tall and 16.21 mm deep.