Amphenol Communications Solutions10045267-101LFBlackplane del conector
AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of FCI's daughter card 10045267-101LF backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This HDR connector's 72 contacts that are made out of copper alloy. It has a header type gender. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2 mm. 10045267-101LF is housed in natural thermoplastic. This product is 17.9 mm long, 16.3 mm tall and 29.6 mm deep. It uses the press fit termination method.