Amphenol Communications Solutions10056100-1050011LFBlackplane del conector

AirMax VS®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Header

Look no further than the hard metric 10056100-1050011LF backplane connector from FCI, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 120 contacts that are made out of copper alloy and plated with gold over nickel. This is a 12-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. 10056100-1050011LF is housed in natural thermoplastic. This product is 19.9 mm long, 12.45 mm tall and 22.6 mm deep. It uses the press fit termination method.

59 piezas: Se puede enviar en 11 días

    Total$8.64Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1848+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 59 piezas
      • Price: $8.6399