Amphenol Communications Solutions10056101-1010011LFBlackplane del conector
AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header NB
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The FCI daughter card 10056101-1010011LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This HDR connector's 54 contacts that are made out of copper alloy. Its pitch is 2 mm. It has a straight body orientation. This is a 6-row connector. It has a header type gender. It uses the press fit termination method. 10056101-1010011LF is housed in natural thermoplastic. This product is 16.5 mm long, 12.45 mm tall and 11.9 mm deep.