Amphenol Communications Solutions10056101-1050011LFBlackplane del conector
AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FCI brings you their latest daughter card 10056101-1050011LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 54 contacts that are made out of copper alloy. This is a 6-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. It uses the press fit termination method. 10056101-1050011LF is housed in natural thermoplastic. This product is 11.9 mm long, 12.45 mm tall and 18.4 mm deep.