Amphenol Communications Solutions10056335-101LFBlackplane del conector
AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, Right Angle Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 10056335-101LF backplane connector from FCI will provide an interface between devices. This RCP connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a receptacle type gender. This is a 9-row connector. It has a right angle body orientation. 10056335-101LF is housed in natural thermoplastic. This product is 19.9 mm long, 11.5 mm tall and 25.9 mm deep. It uses the solder termination method.