Amphenol Communications Solutions10066670-100002LFBlackplane del conector
AirMax VS® High-Speed Backplane Connector, Header, Right Angle, Press-Fit, 5 Pair, 10 Column, 150 Position, 4 Walls, With Short Detect Pins, 3.00mm (0.118in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
The FCI daughter card 10066670-100002LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This HDR connector's 150 contacts that are made out of copper alloy. Its pitch is 3 mm. It has a right angle body orientation. This is a 15-row connector. It has a header type gender. It uses the press fit termination method. This product is 31.9 mm long, 24.7 mm tall and 38 mm deep. 10066670-100002LF is housed in natural thermoplastic.