50% Off
Amphenol Communications Solutions10076197-101LFBlackplane del conector
6-Pair 12 IMLA Vertical Backplane 2 Wall Header
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI brings you their latest 10076197-101LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 216 contacts that are made out of copper alloy and plated with gold|gxt. Its pitch is 1.8 mm. It has a header type gender. This is a 18-row connector. It has a straight body orientation. 10076197-101LF is housed in black thermoplastic. This product is 21.4 mm long, 12.45 mm tall and 26.8 mm deep. It uses the press fit termination method.