Amphenol Communications Solutions10078902-001LFBlackplane del conector
HCI® High Power Connector, Power Supply Connectors, 1x3 Vertical, HP Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RCP | |
Press Fit | |
Straight | |
75/Contact | |
300V | |
10000 | |
0.5 | |
200 | |
Tube |
Easily connect a power supply to a circuit with this 10078902-001LF power connector from FCI. This RCP connector's 9 contacts that are made out of copper alloy and plated with copper. This connector has 3 ports. It has a receptacle type gender. It has a straight body orientation. 10078902-001LF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.9 mm long, 12.7 mm tall and 19.8 mm deep. Its 27 terminals use the press fit termination method.