Amphenol Communications Solutions10081530-12207LFEnchufe del conector
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DDR3 DIMM Socket | |
SKT | |
240 | |
2 | |
2 | |
Solder | |
Straight | |
0.75/Contact | |
30VAC|30VDC | |
10 | |
-55 | |
85 | |
25 | |
Tray | |
148 | |
7.6 | |
23 | |
Through Hole |
Ideal for multiple wires which need to be connected this ddr3 dimm socket 10081530-12207LF connector socket from FCI will exceed your needs. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 30 VDC|30VAC. It has a socket type gender. 10081530-12207LF is housed in high performance resin. This device has a maximum current rating of 0.75 A/contact. It is insulated with high performance resin. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 148 mm long, 23 mm tall and 7.6 mm deep.