26
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
26
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
Transformadores de Potencia
Transformadores de telecomunicaciones
100B-4007 - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
100B-4007
Transformador de telecomunicaciones
Telecom Transformer 1:1 48 Terminal Gull Wing SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100 BASE-T Transformer Modules
Turns Ratio
1:1
Minimum Crosstalk (dB)
-35(Max)@80MHz
Minimum CMRR (dB)
-33@60MHz to 100MHz
Minimum Return Loss (dB)
-12@80MHz
Maximum Insertion Loss (dB)
-1.2(Min)@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
48
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
28.45
Product Depth (mm)
16
Product Height (mm)
7.11
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 15
Quote
Manufacturer Lead Time:
10 semanas
Price:
$32.20
1+
$32.20
100+
$25.30
500+
$24.52
1000+
$22.83
5000+
$17.74