Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
10VDC | |
10G | |
X5R | |
No | |
Flat | |
Surface Mount | |
10 | |
0603 | |
-55 | |
85 | |
1.626 | |
0.889 | |
0.66(Max) |
This 100X14X474MV4T multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.47uF. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. This device is made with x2y technology. It has a tolerance of 20%.