RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Type | IDC Connector |
Gender | F |
Number of Contacts | 40 |
Number of Rows | 2 |
Termination Method | IDT |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 55.5 |
Product Depth (mm) | 6 |
Mounting | Cable Mount |