Interruptores de Acción Rápida
1010.4402 - Marquardt Switches
Video Transcript
Marquardt Switches
1010.4402
Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 2A 250VAC 0.6N Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Lever
Switch Function
Momentary
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
2@250VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.9
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Operating Force (N)
0.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
0 semanas
Price:
$2.480
500+
$2.480
1000+
$2.455
2000+
$2.430
5000+
$2.393