RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Grove Board |
Supported Device | MPU-9250/BMP180 |
Supported Device Technology | Accelerometer/Gyroscope/Magnetometer |
Interface Type | I2C/SPI |
Compatible External Board | Arduino|BeagleBone|LinkIt ONE|Raspberry Pi|Wio |
Operating Supply Voltage Range (VDC) | 5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |