Amphenol Communications Solutions10104320-009RLFContacto del conector
Contact SKT ST T/R
RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8543.90.88.85 |
Automotive | No |
PPAP | No |
Connector Type | Connector Power |
Contact Type | Power |
Gender | SKT |
Body Orientation | Straight |
Packaging | Tape and Reel |
Product Length (mm) | 3.48 |
Product Depth (mm) | 1.3 |
Product Height (mm) | 1.3 |
5,001 piezas: Se puede enviar hoy
Service Fee $7.00
Se puede enviar hoy
- Ships from:
- Estados Unidos de América
- Date Code:
- 2134+
- Manufacturer Lead Time:
- 7 semanas
- Minimum Of :
- 1
- Maximum Of:
- 5001
- Country Of origin:
- China
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Se puede enviar hoy
- Ships from:
- Estados Unidos de América
- Date Code:
- 2134+
- Manufacturer Lead Time:
- 7 semanas
- Country Of origin:
- China
- In Stock: 5,001 piezas
- Price: $0.1034