Amphenol Communications Solutions10112634-101LFConector SCSI

Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 4 Internal Board Connector Assembly

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini-sas 10112634-101LF SCSI connector from 10112634-101LF in order to interface with each other. It has a maximum voltage rating of 30 VDC|30VAC. This connector has a single port. 10112634-101LF is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tray format. It has 64 terminals. This SCSI connector has an operating temperature range of -40 °C to 80 °C.

No Stock Available

Quantity Increments of 144 Minimum 144
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    2 semanas
    • Price: