Amphenol Communications Solutions10120045-400LFCabezales del conector y receptáculos PCB

Rotaconnect® Rotatable Board-to-Board Connector, 4 position hermaphroditic rotatable board-to-board connector

Reduce safety concerns with this board to board 10120045-400LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M/F connector's 2 / 2 contacts that are made out of copper alloy and plated with gxt|tin over nickel. It has a male/female type gender. It has a maximum voltage rating of 125 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 10120045-400LF is housed in thermoplastic. This product is 17.4 mm long, 3.7 mm tall and 11.25 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.

1,961 piezas: Se puede enviar en 3 días

    Total$29.56Price for 47

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      India
      • In Stock: 1,961 piezas
      • Price: $0.6289