Amphenol Communications Solutions10127820-1022LFCabezales del conector y receptáculos PCB
Minitek® Pwr4.2 header, Dual row, Vertical Through hole, Tin plating, Natural Color, 10 positions, Non Glow Wire Compatible
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The best way to get minimal losses of power in your circuit is by operating it with the 10127820-1022LF power connector from FCI. This HDR connector's 10 contacts that are made out of brass and plated with tin. Its pitch is 4.2 mm. It has a header type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 9 A/contact. 10127820-1022LF is housed in polyamide 6/6. This component will be shipped in tray format. This product is 22.2 mm long, 14.3 mm tall and 12.4 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method.