Otros Conectores
Conectores de Enchufe
10151094-1311413LF - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
10151094-1311413LF
Enchufe del conector
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Preliminary
Código HTS
8536.69.40.40
Automotive
Unknown
PPAP
Unknown
Type
DDR4 DIMM Socket
Gender
SKT
Number of Contacts
288
Number of Rows
2
Terminal Pitch (mm)
0.85
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.7/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
153
Product Depth (mm)
6.5
Product Height (mm)
21.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1728
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: