30
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
30
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
Condensadores fijos
Condensadores cerámicos multicapa
102S49W154MV4E - Johanson Dielectrics
Video Transcript
Reduced Price
Johanson Dielectrics
102S49W154MV4E
Capacitor cerámico multicapa
Cap Ceramic 0.15uF 1000V X7R 20% Pad SMD 1825 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
20%
Voltage
1000VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
4.57 X 6.35 X 3.56
Package/Case
1825
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.57
Product Depth (mm)
6.35
Product Height (mm)
3.56(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 2000
Quote
Manufacturer Lead Time:
9 semanas
Price:
$0.8659
2000+
$0.8659