29
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
29
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
Cables y conectores PCB
Conectores de Backplane
103-40064 - ept
Video Transcript
ept
103-40064
Blackplane del conector
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
DIN 41612
Gender
M
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2.6
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Tube
Product Length (mm)
94
Product Depth (mm)
18
Product Height (mm)
10.95
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
0 semanas
Price:
$1.605
25+
$1.605
50+
$1.590
100+
$1.575
250+
$1.560
500+
$1.545
1000+
$1.416
2500+
$1.402
5000+
$1.388
10000+
$1.374