ERNI Electronics104108Blackplane del conector

Conn Hard Metric M 133 POS 2mm Solder ST Thru-Hole

Solder ERNI Electronics' hard metric 104108 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This M connector has 133 M contacts. It has a male type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 7-row connector. It uses the solder termination method. This product is 38 mm long, 13.45 mm tall and 15.4 mm deep.

A datasheet is only available for this product at this time.