ERNI Electronics104703Blackplane del conector
Conn Hard Metric F 125 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
125 | |
Press Fit | |
2 | |
Straight | |
2 | |
-55 | |
125 | |
50.6 | |
12 | |
Through Hole |
Think of ERNI Electronics' hard metric 104703 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 125 contacts that are made out of phosphor bronze and plated with gold. This is a 5-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a female type gender. This product is 12 mm tall. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. 104703 is housed in liquid crystal polymer.