Vishay109D156X9075C2Capacitor húmedo de tantalio
Cap Tant Wet 15uF 75V 10%( 5.56 X 15.45mm) Axial 5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
15uF | |
10% | |
75VDC | |
5 | |
Standard | |
140 | |
2 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 15.45 | |
-55 | |
125 | |
Tray | |
21.8 | |
15.45(Max) | |
5.56(Max) | |
0.64 |
Not only do you get superior volumetric efficiency and high reliability from this 109D156X9075C2 wet tantalum capacitor from Vishay but you also get a long service life. It can withstand a voltage of 75 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tray format. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 15uF. It has a tolerance of 10%. The 109D156X9075C2 wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |