Vishay109D336X9050C2Capacitor húmedo de tantalio
Cap Tant Wet 33uF 50V 10%( 5.56 X 15.45mm) Axial 5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
33uF | |
10% | |
50VDC | |
5 | |
Standard | |
140 | |
2 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 15.45 | |
-55 | |
125 | |
Tray | |
21.8 | |
15.45(Max) | |
5.56(Max) | |
0.64 |
Wetting tantalum yields a high permittivity constant ideal for capacitors and this 109D336X9050C2 capacitor from Vishay does just that. It can withstand a voltage of 50 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 33uF. It has a tolerance of 10%. The 109D336X9050C2 wet slug tantalum capacitor has an axial termination style.