Vishay109D396X9100F2Capacitor húmedo de tantalio
Cap Tant Wet 39uF 100V 10%( 7.92 X 20.22mm) Axial 3.5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
39uF | |
10% | |
100VDC | |
3.5 | |
Standard | |
250 | |
5 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 20.22 | |
-55 | |
125 | |
Tray | |
26.57 | |
20.22(Max) | |
7.92(Max) | |
0.64 |
EDA / CAD Models |