Vishay109D826X9075F2Capacitor húmedo de tantalio
Cap Tant Wet 82uF 75V 10%( 7.92 X 20.22mm) Axial 2.5 Ohm 125°C Tray
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
The self-healing chemical process of this 109D826X9075F2 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 82uF. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. The 109D826X9075F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
EDA / CAD Models |