RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | 4A994 |
Estatus de pieza | Active |
Código HTS | 8414.90.10.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoría del producto | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 7 to 13.8 |
Line Current (A) | 0.07 |
Power Rating (W) | 0.84 |
Nominal Speed (r/min) | 6200 |
Maximum Airflow (CFM) | 5.3 |
Maximum Pressure | 0.165inH2O |
Noise Level (dB) | 25 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 10 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 10 |