RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8414591500 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoría del producto | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 40.8 to 55.2 |
Line Current (A) | 0.06 |
Power Rating (W) | 2.88 |
Nominal Speed (r/min) | 3400 |
Maximum Airflow (CFM) | 42.4 |
Maximum Pressure | 0.193inH2O |
Noise Level (dB) | 34 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 25 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 110 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 25 |