RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991d. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® 10 LP |
User I/Os | 87 |
Logic Elements | 15408 |
Number of Multipliers | 56 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 504 |
Total Number of Block RAM | 56 |
Device Logic Units | 15408 |
Device Number of DLLs/PLLs | 4 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 8 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Width | 8 |
Package Length | 8 |
PCB changed | 164 |
Standard Package Name | BGA |
Supplier Package | MBGA |
Pin Count | 164 |