Compliant | |
3A991 | |
Active | |
Automotive | No |
PPAP | No |
Cyclone® 10 LP | |
340 | |
15408 | |
56 (18x18) | |
SRAM | |
504 | |
56 | |
15408 | |
4 | |
Yes | |
No | |
No | |
No | |
8 | |
1.2|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 |