Vishay10MQ040NTRPBFRectifiers

Diode Schottky 40V 1.5A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a Schottky diode 10MQ040NTRPBF rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 1.5 A.

Import TariffMay apply to this part

68 piezas: Se puede enviar hoy

    Total$0.37Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2206+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      68
      Country Of origin:
      China
         
      • Price: $0.3681
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2206+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 68 piezas
      • Price: $0.3681