30
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
30
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
Montajes de cables
Montajes de cables de Potencia AC
11-00055 - Tensility International
Video Transcript
Tensility International
11-00055
Cable Assembly AC Power
Cable Assembly 1m NEMA 5-15P to C5 3 to 3 POS F-M 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
C5
Gender
M-F
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating (VAC)
125VAC
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
6.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1120
Quote
Manufacturer Lead Time:
16 semanas
Country Of origin:
China
Price:
$3.741
1000+
$3.741
2500+
$3.530