C&K1101M2S2AV2QE2Interruptor corredizo
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON None ON | |
6@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
3.56 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
2.69 | |
3.81 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
65 | |
Bulk | |
Miniature | |
6.6 | |
10.34 | |
12.7 | |
6.6 | |
21.9 | |
12.7 | |
3 |
Turn your circuit on or off using the 1101M2S2AV2QE2 slide switch from C&K Components. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1101M2S2AV2QE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.6 mm long, 12.7 mm tall and 21.9 mm deep.
EDA / CAD Models |