C&K1103M2S3CQE2Interruptor corredizo
Switch Slide ON OFF ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON OFF ON | |
6@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
5.08 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
12.7 | |
6.6 | |
6.35 | |
12.7 | |
6.6 | |
12.98 | |
3 |
The best way to turn on or off your application is by using this 1103M2S3CQE2 slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1103M2S3CQE2 slide switch has a PC pin termination style. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.