Módulos Protectores contra Sobretensión
Supresores de sobretensión
1109673 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1109673
Supresores de sobretensión
Surge Suppressors 2.5kA 120VAC DIN Rail Surge Protector
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Surge Protector
Modes of Protection
L-L
Housing Material
Polybutylene Terephthalate
Attenuation (dB)
0.3
Maximum Response Time (ns)
25
Nominal Line Current
2.5kA
Nominal Line Voltage
120VAC
Maximum Clamping Voltage
150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
6.2
Product Depth (mm)
69.5
Product Height (mm)
92
Product Weight (g)
28.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
7 semanas
Price: