TE Connectivity110AYC10BPower Line Filters
Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |