Switchcraft111XConector de audio y video
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Phone Jack | |
F | |
2 | |
5 | |
1 | |
Solder Lug | |
Straight | |
15.87 | |
27.76 | |
15.87 | |
Brass | |
Nickel Silver | |
Polyester | |
Panel Mount |
This phone jack 111X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 2 contacts that are made out of brass and plated with nickel silver. This connector has a single port. It has a female type gender. It has a straight body orientation. 111X is housed in polyester. This product is 15.87 mm long, 15.87 mm tall and 27.76 mm deep. Its 5 terminals use the solder lug termination method.