Otros Conectores
Conectores de Enchufe
115-91-328-41-003000 - Mill-Max
Video Transcript
Mill-Max
115-91-328-41-003000
Enchufe del conector
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
35.5
Product Depth (mm)
17.7
Product Height (mm)
2.41
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 semanas
Price:
$12.387
1+
$12.387
100+
$7.975
250+
$4.828
500+
$3.630
1000+
$2.935
2500+
$2.102
5000+
$1.905
10000+
$1.785
25000+
$1.702
50000+
$1.609
100000+
$1.593