Otros Conectores
Conectores de Enchufe
116-91-642-41-008000 - Mill-Max
Video Transcript
Mill-Max
116-91-642-41-008000
Enchufe del conector
Conn DIP Socket SKT 42 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
42
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
53.34
Product Depth (mm)
17.78
Product Height (mm)
11.98
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 54
Quote
Manufacturer Lead Time:
2 semanas
Price:
$17.760
1+
$17.760
100+
$14.022
250+
$9.911
500+
$8.371
1000+
$7.903
2500+
$5.836
5000+
$5.467
10000+
$5.385
25000+
$4.849
50000+
$4.800
100000+
$4.752