29
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
29
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
Osciladores
Osciladores de cristal SMD
12.90330 - GEYER ELECTRONIC
Video Transcript
GEYER ELECTRONIC
12.90330
Oscilador de cristal SMD
Oscillator XO 10MHz ±100ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
10
Frequency Stability (ppm)
±100
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
Total en Stock: 7 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
1706+
Manufacturer Lead Time:
0 semanas
Country Of origin:
Taiwán
Price: