Osciladores
Osciladores de cristal SMD
12.94394 - GEYER ELECTRONIC
Video Transcript
Reduced Price
GEYER ELECTRONIC
12.94394
Oscilador de cristal SMD
Oscillator XO 4MHz ±100ppm 30pF 60% 3.3V 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
4
Frequency Stability (ppm)
±100
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3
Package Width
5.08
Package Length
7
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: