C&K 1201M2S3V3QE2 Interruptor corredizo

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk

Especificaciones técnicas del producto

This 1201M2S3V3QE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1201M2S3V3QE2 slide switch has a PC pin termination style. This product is 16.11 mm long, 14.88 mm tall and 12.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Símbolos y Huellas

145 piezas: Se puede enviar en 3 días

    Total $68.94 Precio para 9

    • Se puede enviar en 3 días

      Se envía desde:
      Estados Unidos de América
      Código de fecha:
      +
      Plazo de entrega del fabricante:
      0 semanas
      • En stock: 145 piezas
      • Price: $7.66
    1201M2S3V3QE2

    1201M2S3V3QE2 C&K

    $7.66 Precio para 9

    C&K1201M2S3V3QE2Interruptor corredizo

    Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk

    This 1201M2S3V3QE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1201M2S3V3QE2 slide switch has a PC pin termination style. This product is 16.11 mm long, 14.88 mm tall and 12.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

    145 piezas: Se puede enviar en 3 días

      Total$68.94Price for 9

      • Se puede enviar en 3 días

        Ships from:
        Estados Unidos de América
        Date Code:
        +
        Manufacturer Lead Time:
        0 semanas
        • In Stock: 145 piezas
        • Price: $7.66