KYOCERA AVX Components Corporation12063C224KAT2ACapacitor cerámico multicapa
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
25VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
3.2 X 1.6 X 0.94 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.94(Max) | |
±0.2 | |
±0.2 |
Get more with less with AVX's 12063C224KAT2A multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.22uF. This product is 3.2 mm long, 0.94(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%.