Winchester Interconnect120919Conector RF
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Type N Adapter | |
F/F | |
Straight | |
Gold | |
0 to 11G | |
50 | |
39.11 | |
22.35 | |
Panel Mount |
This type n adapter 120919 RF connector from Winchester Electronics will minimize transmission line impedance and is used in coaxial cables. This connector's body is plated in silver. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This product is 39.11 mm long and 22.35 mm.