KYOCERA AVX Components Corporation12101C154KAT2ACapacitor cerámico multicapa
Cap Ceramic 0.15uF 100V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.15uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.3 X 2.5 X 1.52 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.3 | |
2.5 | |
1.52(Max) | |
±0.4 | |
±0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 12101C154KAT2A multilayer ceramic capacitor from AVX has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 3.2 mm long, 1.27(Max) mm tall and 2.5 mm deep. Its capacitance value is 0.15uF.