Weidmuller1243060000Cabezales del conector y receptáculos PCB
Conn Shrouded Header M 7 POS 5.08mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
7 | |
1 | |
Solder | |
5.08 | |
Straight | |
10 | |
300V | |
1 | |
5.5 | |
-50 | |
120 | |
Box | |
37.56 | |
9.4 | |
12 | |
Through Hole |
EDA / CAD Models |